MIC2287-34BML-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 8,205
Unit Price: $10.62000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.02620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 7,392
Unit Price: $13.42000
Datasheet
8-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2287-34BML-TR

DigiKey Part Number
MIC2287-34BML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2287-34BML-TR
Description
IC LED DRVR RGLTR PWM 750MA 8MLF
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2287-34BML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
34V
Current - Output / Channel
750mA (Switch)
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.37980$31,899.00
Manufacturers Standard Package