MIC2537-1YM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2182YM

DigiKey Part Number
576-1068-ND
Manufacturer
Manufacturer Product Number
MIC2182YM
Description
IC REG CTRLR BUCK 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2182YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 32V
Frequency - Switching
300kHz
Duty Cycle (Max)
86%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.11000$38.11
25$31.61080$790.27
100$30.76710$3,076.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.