
MIC2145YMM-TR | |
---|---|
DigiKey Part Number | 576-1540-2-ND - Tape & Reel (TR) 576-1540-1-ND - Cut Tape (CT) 576-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2145YMM-TR |
Description | IC REG BOOST FLYBACK ADJ 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2145YMM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.14000 | $22.14 |
25 | $18.52200 | $463.05 |
100 | $17.80170 | $1,780.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.80170 | $44,504.25 |