
MIC2141YM5-TR | |
---|---|
DigiKey Part Number | 576-2597-2-ND - Tape & Reel (TR) 576-2597-1-ND - Cut Tape (CT) 576-2597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2141YM5-TR |
Description | IC REG BOOST FLYBACK ADJ SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 4.8V 1 Output 10mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2141YM5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 330kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.58000 | $13.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.90740 | $32,722.20 |