MIC2124YMM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 12,001
Unit Price: $12.27000
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2124YMM

DigiKey Part Number
576-3639-5-ND
Manufacturer
Manufacturer Product Number
MIC2124YMM
Description
IC REG CTRLR BUCK 10MSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2124YMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 18V
Frequency - Switching
300kHz
Duty Cycle (Max)
91%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable