Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2041-2YMM-TR | |
|---|---|
DigiKey Part Number | MIC2041-2YMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2041-2YMM-TR |
Description | IC PWR SWITCH N-CHAN 1:1 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2041-2YMM-TR Models |
Category | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-MSOP |
Interface On/Off | Package / Case |
Voltage - Load 0.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2041-1YMM | Microchip Technology | 75 | 576-2141-ND | $14.63000 | Parametric Equivalent |
| MIC2041-1YMM-TR | Microchip Technology | 1,665 | 150-MIC2041-1YMM-TRCT-ND | $14.63000 | Parametric Equivalent |
| MIC2041-2YMM | Microchip Technology | 0 | MIC2041-2YMM-ND | $14.43367 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.43366 | $36,084.15 |


