MIC2015-0.8YML-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 6,604
Unit Price: $11.26000
Datasheet
Power Switch/Driver 1:1 P-Channel 800mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 800mA 6-DFN (2x2)
6-MLF

MIC2015-0.8YML-TR

DigiKey Part Number
576-1689-2-ND - Tape & Reel (TR)
576-1689-1-ND - Cut Tape (CT)
576-1689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2015-0.8YML-TR
Description
IC PWR SWITCH P-CHAN 1:1 6MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 800mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2015-0.8YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
800mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
25$11.26680$281.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$11.26839$56,341.95
Manufacturers Standard Package