MIC2004-0.5YM5TX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 2,633
Unit Price: $8.30000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.00170
Datasheet
Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2004-0.5YM5TX

DigiKey Part Number
MIC2004-0.5YM5TX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2004-0.5YM5TX
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2004-0.5YM5TX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.06348$15,190.44
6,000$4.93290$29,597.40
Manufacturers Standard Package