


MIC2003-0.5YML-TR | |
---|---|
DigiKey Part Number | 576-1677-2-ND - Tape & Reel (TR) 576-1677-1-ND - Cut Tape (CT) 576-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2003-0.5YML-TR |
Description | IC PWR SWITCH P-CHAN 1:1 6MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2003-0.5YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.49112 | $37,455.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
25 | $8.31440 | $207.86 |
100 | $7.49110 | $749.11 |