Non-Isolated PoL Module DC DC Converter 1 Output 1.21 ~ 4V 3A 4.5V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHP8565AC-1A

DigiKey Part Number
150-MHP8565AC-1A-ND
Manufacturer
Manufacturer Product Number
MHP8565AC-1A
Description
HYBRID
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.21 ~ 4V 3A 4.5V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
MHP8565AC-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3A
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
5-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.69" L x 0.54" W x 0.26" H (17.5mm x 13.7mm x 6.6mm)
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$17,949.27760$448,731.94