28 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 QFN
Microchip MGC3030/MGC3130 3D Gesture Controllers | Digi-Key Daily

MGC3130-I/MQ

DigiKey Part Number
MGC3130-I/MQ-ND
Manufacturer
Manufacturer Product Number
MGC3130-I/MQ
Description
IC INTERFACE SPECIALIZED 28QFN
Customer Reference
Detailed Description
Graphics Controller Interface 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MGC3130-I/MQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Applications
Graphics Controller
Interface
-
Voltage - Supply
-
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable