28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SSOP
Microchip MGC3030/MGC3130 3D Gesture Controllers | Digi-Key Daily

MGC3030-I/SS

DigiKey Part Number
MGC3030-I/SS-ND
Manufacturer
Manufacturer Product Number
MGC3030-I/SS
Description
IC INTERFACE SPECIALIZED 28SSOP
Customer Reference
Detailed Description
Controller Interface 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MGC3030-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller
Interface
I2C
Voltage - Supply
3.3V
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.