144-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1705Q-C2-I/SZ

DigiKey Part Number
MEC1705Q-C2-I/SZ-ND
Manufacturer
Manufacturer Product Number
MEC1705Q-C2-I/SZ
Description
EMBEDDED CONTROLLER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MEC1705Q-C2-I/SZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Keyboard and Embedded Controller
Core Processor
ARM® Cortex®-M4
Program Memory Type
-
Controller Series
MEC170x
RAM Size
480K x 8
Interface
ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI
Number of I/O
123
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-WFBGA
Supplier Device Package
144-WFBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$59.19000$59.19
25$49.30960$1,232.74
100$47.53980$4,753.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.