
MEC1609-PZP | |
---|---|
DigiKey Part Number | MEC1609-PZP-ND |
Manufacturer | |
Manufacturer Product Number | MEC1609-PZP |
Description | IC EMBEDDED CTLR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARC-625D - I/O Controller Microcontroller IC FLASH (192kB) 144-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MEC1609-PZP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | I/O Controller | |
Core Processor | ARC-625D | |
Program Memory Type | FLASH (192kB) | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | ACPI, BC-Link, I2C/SMBus, LPC, PECI, PS/2, SPI, VLPC | |
Number of I/O | 115 | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-LFBGA (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.93000 | $60.93 |
25 | $50.90840 | $1,272.71 |
100 | $49.06070 | $4,906.07 |