
MD1711K6-G-M933 | |
---|---|
DigiKey Part Number | MD1711K6-G-M933TR-ND - Tape & Reel (TR) MD1711K6-G-M933CT-ND - Cut Tape (CT) MD1711K6-G-M933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD1711K6-G-M933 |
Description | IC ULTRASOUND DRIVER 48VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MD1711K6-G-M933 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | 2mA | |
Voltage - Supply | 1.3V ~ 5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.30000 | $97.30 |
25 | $81.04240 | $2,026.06 |
100 | $73.65270 | $7,365.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $73.65278 | $220,958.34 |