
MCP9904T-AE/9Q | |
---|---|
DigiKey Part Number | MCP9904T-AE/9QTR-ND - Tape & Reel (TR) MCP9904T-AE/9QCT-ND - Cut Tape (CT) MCP9904T-AE/9QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9904T-AE/9Q |
Description | SENSOR DIGITAL -40C-125C 10TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10-VDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Programmable Limit, Sleep Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -40°C ~ 65°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.14971 | $40,748.55 |