10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9904T-2E/9Q

DigiKey Part Number
MCP9904T-2E/9QTR-ND - Tape & Reel (TR)
MCP9904T-2E/9QCT-ND - Cut Tape (CT)
MCP9904T-2E/9QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9904T-2E/9Q
Description
SENSOR DIGITAL -40C-125C 10TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10-VDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
-
Features
One-Shot, Programmable Limit, Sleep Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-40°C ~ 65°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.54000$10.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$8.14971$40,748.55
Manufacturers Standard Package