Similar
Parametric Equivalent

MCP98243T-BE/MUYAA | |
|---|---|
DigiKey Part Number | MCP98243T-BE/MUYAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP98243T-BE/MUYAA |
Description | IC TEMP SENSOR 2WIRE 3V 8-UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP98243T-BE/MUYAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor), DIMM DDR Memory | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,000 | $8.15851 | $89,743.61 |



