
MCP98242T-CE/MUY | |
|---|---|
DigiKey Part Number | MCP98242T-CE/MUYTR-ND - Tape & Reel (TR) MCP98242T-CE/MUYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP98242T-CE/MUY |
Description | IC TEMP SENSOR 2WIRE 8-UDFN |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP98242T-CE/MUY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor), DIMM DDR Memory | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 10 | $8.59100 | $85.91 |
| 25 | $8.04440 | $201.11 |
| 100 | $7.28880 | $728.88 |

