



MCP73871T-1CCI/ML | |
|---|---|
DigiKey Part Number | MCP73871T-1CCI/MLTR-ND - Tape & Reel (TR) MCP73871T-1CCI/MLCT-ND - Cut Tape (CT) MCP73871T-1CCI/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73871T-1CCI/ML |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73871T-1CCI/ML Models |
Category | Charge Current - Max 1.1A |
Manufacturer Microchip Technology | Battery Pack Voltage 4.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-VFQFN Exposed Pad |
Programmable Features Timer | Supplier Device Package 20-QFN (4x4) |
Fault Protection Over Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 25 | $16.52520 | $413.13 |
| 100 | $16.47840 | $1,647.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $14.96321 | $49,378.59 |



