
MCP73853T-I/ML | |
|---|---|
DigiKey Part Number | MCP73853T-I/MLTR-ND - Tape & Reel (TR) MCP73853T-I/MLCT-ND - Cut Tape (CT) MCP73853T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73853T-I/ML |
Description | IC BATT CONTRL LI-ION 1CEL 16QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73853T-I/ML Models |
Category | Charge Current - Max 475mA |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-VQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (4x4) |
Programmable Features Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 25 | $16.52520 | $413.13 |
| 100 | $15.97520 | $1,597.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $14.96323 | $49,378.66 |



