MCP73213T-G6XI/MF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.96313
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.96313
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.96313
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.96313
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.96313
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5
Unit Price: $19.81000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1,407
Unit Price: $19.81000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,152
Unit Price: $19.81000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.96321
Datasheet
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73213T-G6XI/MF

DigiKey Part Number
MCP73213T-G6XI/MFTR-ND - Tape & Reel (TR)
MCP73213T-G6XI/MFCT-ND - Cut Tape (CT)
MCP73213T-G6XI/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73213T-G6XI/MF
Description
IC BATT CHG LI-ION 2CELL 10DFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73213T-G6XI/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
1.1A
Battery Pack Voltage
8.8V
Voltage - Supply (Max)
13V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$14.96321$49,378.59
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$19.81000$19.81
25$16.52520$413.13
100$14.96310$1,496.31
* All Digi-Reel orders will add a $55.00 reeling fee.