14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V89-E/ST

DigiKey Part Number
150-MCP6V89-E/ST-ND
Manufacturer
Manufacturer Product Number
MCP6V89-E/ST
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
25 µV
Current - Supply
500µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$28.48000$28.48
25$23.79040$594.76
100$21.56780$2,156.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.