14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V54-E/SL

DigiKey Part Number
150-MCP6V54-E/SL-ND
Manufacturer
Manufacturer Product Number
MCP6V54-E/SL
Description
QUAD, 45V ZERO-DRIFT OP AMP, E T
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1.2V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
60 pA
Current - Supply
-
Current - Output / Channel
46 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
45 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$34.57000$34.57
25$28.82080$720.52
100$26.19310$2,619.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.