

MCP6N11T-010E/SN | |
|---|---|
DigiKey Part Number | MCP6N11T-010E/SNTR-ND - Tape & Reel (TR) MCP6N11T-010E/SNCT-ND - Cut Tape (CT) MCP6N11T-010E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6N11T-010E/SN |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6N11T-010E/SN Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 25 | $12.08560 | $302.14 |
| 100 | $12.07570 | $1,207.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $10.85238 | $35,812.85 |


