SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6C04T-050E/CHY

DigiKey Part Number
MCP6C04T-050E/CHYTR-ND - Tape & Reel (TR)
MCP6C04T-050E/CHYCT-ND - Cut Tape (CT)
MCP6C04T-050E/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6C04T-050E/CHY
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP6C04T-050E/CHY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
500 kHz
Current - Input Bias
175 µA
Voltage - Input Offset
3.3 µV
Current - Supply
500µA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.88000$9.88
25$8.23200$205.80
100$7.49110$749.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.49112$22,473.36
Manufacturers Standard Package