
MCP669-E/ML | |
---|---|
DigiKey Part Number | MCP669-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP669-E/ML |
Description | IC OPAMP GP 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP669-E/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 6mA (x4 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.73000 | $21.73 |
25 | $18.27520 | $456.88 |
100 | $16.46400 | $1,646.40 |