MCP665T-E/MF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $10.86625
Datasheet
10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP665T-E/MF

DigiKey Part Number
MCP665T-E/MF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP665T-E/MF
Description
IC OPAMP GP 2 CIRCUIT 10DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP665T-E/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
32V/µs
Gain Bandwidth Product
60 MHz
Current - Input Bias
6 pA
Voltage - Input Offset
1.8 mV
Current - Supply
6mA (x2 Channels)
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$10.86629$35,858.76
Manufacturers Standard Package