Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6576T-E/LT

DigiKey Part Number
150-MCP6576T-E/LTTR-ND - Tape & Reel (TR)
150-MCP6576T-E/LTCT-ND - Cut Tape (CT)
150-MCP6576T-E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6576T-E/LT
Description
SINGLE, OPEN-DRAIN COMPARATOR WI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
7mV
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
80mA @ 5.5V
Current - Quiescent (Max)
70µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
40ns (Typ)
Hysteresis
6mV
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
25$3.28880$82.22
100$2.95970$295.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.95974$8,879.22
Manufacturers Standard Package