8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6567-E/SNVAO

DigiKey Part Number
150-MCP6567-E/SNVAO-ND
Manufacturer
Manufacturer Product Number
MCP6567-E/SNVAO
Description
DUAL 1.8V OPEN DRAIN COMPARATOR,
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
130µA
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable