8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6547T-E/MS

DigiKey Part Number
MCP6547T-E/MSTR-ND - Tape & Reel (TR)
MCP6547T-E/MSCT-ND - Cut Tape (CT)
MCP6547T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6547T-E/MS
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6547T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
6.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
25$4.28080$107.02
100$3.86900$386.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.86907$9,672.67
Manufacturers Standard Package