
MCP6497T-E/SNVAO | |
---|---|
DigiKey Part Number | 150-MCP6497T-E/SNVAOTR-ND - Tape & Reel (TR) 150-MCP6497T-E/SNVAOCT-ND - Cut Tape (CT) 150-MCP6497T-E/SNVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6497T-E/SNVAO |
Description | DUAL, 30MHZ OP AMP, E TEMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
25 | $5.68000 | $142.00 |
100 | $5.18620 | $518.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $5.18616 | $17,114.33 |