14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6489T-E/STVAO

DigiKey Part Number
150-MCP6489T-E/STVAOTR-ND - Tape & Reel (TR)
150-MCP6489T-E/STVAOCT-ND - Cut Tape (CT)
150-MCP6489T-E/STVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6489T-E/STVAO
Description
10 MHZ QUAD GENERAL PURPOSE OP A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
20V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.6 mV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.36296$10,907.40
Manufacturers Standard Package