
MCP6489T-E/SLVAO | |
---|---|
DigiKey Part Number | 150-MCP6489T-E/SLVAOTR-ND - Tape & Reel (TR) 150-MCP6489T-E/SLVAOCT-ND - Cut Tape (CT) 150-MCP6489T-E/SLVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6489T-E/SLVAO |
Description | 10 MHZ QUAD GENERAL PURPOSE OP A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
2,600 | $4.36296 | $11,343.70 |