
MCP6471T-E/OT | |
|---|---|
DigiKey Part Number | MCP6471T-E/OTTR-ND - Tape & Reel (TR) MCP6471T-E/OTCT-ND - Cut Tape (CT) MCP6471T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6471T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6471T-E/OT Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.1V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20061SN2T1G | onsemi | 6,409 | NCS20061SN2T1GOSCT-ND | $0.42000 | Direct |
| MAX4250EUK+T | Analog Devices Inc./Maxim Integrated | 10,818 | MAX4250EUK+TCT-ND | $5.14000 | Similar |
| MAX4281EUK+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4281EUK+TCT-ND | $4.75000 | Similar |
| MAX4330EUK+T | Analog Devices Inc./Maxim Integrated | 5,786 | MAX4330EUK+TCT-ND | $6.78000 | Similar |
| OPA314AIDBVR | Texas Instruments | 1,326 | 296-36699-1-ND | $1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 25 | $4.15040 | $103.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.78189 | $11,345.67 |

