14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6424T-E/STVAO

DigiKey Part Number
150-MCP6424T-E/STVAOTR-ND - Tape & Reel (TR)
150-MCP6424T-E/STVAOCT-ND - Cut Tape (CT)
150-MCP6424T-E/STVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6424T-E/STVAO
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
90 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
4.4µA (x4 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.03213$22,580.33
Manufacturers Standard Package