MCP6407T-H/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $55.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 536
Unit Price: $55.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.96442
Datasheet

Similar


Analog Devices Inc.
In Stock: 13,170
Unit Price: $18.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,404
Unit Price: $18.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,613
Unit Price: $18.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: $5.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.64786
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,970
Unit Price: $11.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,480
Unit Price: $11.99000
Datasheet

Similar


Texas Instruments
In Stock: 1,277
Unit Price: $7.14000
Datasheet

Similar


Texas Instruments
In Stock: 12,811
Unit Price: $6.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.49726
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6407T-H/SN

DigiKey Part Number
MCP6407T-H/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6407T-H/SN
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6407T-H/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
45µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$4.92660$16,257.78
Manufacturers Standard Package