16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP629-E/ML

DigiKey Part Number
MCP629-E/ML-ND
Manufacturer
Manufacturer Product Number
MCP629-E/ML
Description
IC OPAMP GP 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP629-E/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$30.22000$30.22
25$25.04360$626.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.