Direct
Similar
Similar
Similar
Similar
Similar

MCP6142T-E/SN | |
|---|---|
DigiKey Part Number | MCP6142T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6142T-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6142T-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.024V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6142-E/SN | Microchip Technology | 500 | MCP6142-E/SN-ND | $8.55000 | Direct |
| AD8532ARZ | Analog Devices Inc. | 2,453 | AD8532ARZ-ND | $12.66000 | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2,361 | AD8542ARZ-REELCT-ND | $12.91000 | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 11,923 | AD8542ARZ-REEL7CT-ND | $12.91000 | Similar |
| AD8552ARZ-REEL | Analog Devices Inc. | 7,773 | 505-AD8552ARZ-REELCT-ND | $62.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $7.09022 | $23,397.73 |




