
MCP6043T-E/CH | |
|---|---|
DigiKey Part Number | MCP6043T-E/CHTR-ND - Tape & Reel (TR) MCP6043T-E/CHCT-ND - Cut Tape (CT) MCP6043T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6043T-E/CH |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6043T-E/CH Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.4 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 0.003V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 14 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 25 | $5.42600 | $135.65 |
| 100 | $5.40890 | $540.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.76847 | $14,305.41 |

