SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6043T-E/CH

DigiKey Part Number
MCP6043T-E/CHTR-ND - Tape & Reel (TR)
MCP6043T-E/CHCT-ND - Cut Tape (CT)
MCP6043T-E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6043T-E/CH
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP6043T-E/CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
14 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
600nA
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,035
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
25$5.43320$135.83
100$4.77460$477.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.77456$14,323.68
Manufacturers Standard Package