Direct
Similar
Similar
Similar

MCP6033T-E/SN | |
|---|---|
DigiKey Part Number | MCP6033T-E/SNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6033T-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6033T-E/SN Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 900nA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.004V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6033-E/SN | Microchip Technology | 0 | MCP6033-E/SN-ND | $6.96362 | Direct |
| OPA349UA | Texas Instruments | 80 | 296-19956-5-ND | $15.70000 | Similar |
| OPA349UA/2K5 | Texas Instruments | 0 | OPA349UA/2K5-ND | $5.30800 | Similar |
| OPA349UA/2K5G4 | Texas Instruments | 0 | OPA349UA/2K5G4-ND | $5.37538 | Similar |
| OPA349UAG4 | Texas Instruments | 0 | OPA349UAG4-ND | $6.92013 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $6.96361 | $22,979.91 |



