



MCP4912T-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP4912T-E/STTR-ND - Tape & Reel (TR) 150-MCP4912T-E/STCT-ND - Cut Tape (CT) 150-MCP4912T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4912T-E/ST |
Description | IC DAC 10BIT 14-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4912T-E/ST Models |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.2 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs (Typ) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 25 | $16.68960 | $417.24 |
| 100 | $16.60410 | $1,660.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.12756 | $37,818.90 |

