12 Bit Digital to Analog Converter 4 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVB24T-20E/ST

DigiKey Part Number
150-MCP48CVB24T-20E/STTR-ND - Tape & Reel (TR)
150-MCP48CVB24T-20E/STCT-ND - Cut Tape (CT)
150-MCP48CVB24T-20E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP48CVB24T-20E/ST
Description
IC DAC 12BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 125°C
Settling Time
16µs (Typ)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP48CMB24-20E/STMicrochip Technology6150-MCP48CMB24-20E/ST-ND$63.80000Parametric Equivalent
MCP48CMB24T-20E/STMicrochip Technology2,488150-MCP48CMB24T-20E/STCT-ND$63.80000Parametric Equivalent
MCP48CVB24-20E/STMicrochip Technology11150-MCP48CVB24-20E/ST-ND$61.66000Parametric Equivalent
In-Stock: 2,246
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.66000$61.66
25$51.38440$1,284.61
100$51.32190$5,132.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$46.69822$116,745.55
Manufacturers Standard Package