10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVB22-E/UN

DigiKey Part Number
MCP48CVB22-E/UN-ND
Manufacturer
Manufacturer Product Number
MCP48CVB22-E/UN
Description
IC DAC 12BIT 10MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
16µs
Output Type
-
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1, ±1
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$26.59000$26.59
25$22.06160$551.54
100$20.08610$2,008.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.