MCP47FVB12A3T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 270
Unit Price: $130.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $109.06490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $109.06490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $109.06490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 400
Unit Price: $130.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $109.06490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $109.06490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $109.06490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 437
Unit Price: $130.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $109.06490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 400
Unit Price: $130.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $109.06490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $109.06490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $109.06490
Datasheet
10 Bit Digital to Analog Converter 2 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 8-TSSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP47FVB12A3T-E/ST

DigiKey Part Number
MCP47FVB12A3T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP47FVB12A3T-E/ST
Description
IC DAC 10BIT 8-TSSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.4, ±0.05
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.62244$24,056.10
Manufacturers Standard Package