20 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47FVB08T-E/MQ

DigiKey Part Number
150-MCP47FVB08T-E/MQTR-ND - Tape & Reel (TR)
150-MCP47FVB08T-E/MQCT-ND - Cut Tape (CT)
150-MCP47FVB08T-E/MQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP47FVB08T-E/MQ
Description
IC DAC 8BIT V-OUT 20VQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 20-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
7.8µs (Typ)
Output Type
Voltage - Buffered, Voltage - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.1, ±0.0125LSB
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.23000$22.23
25$18.52200$463.05
100$16.87560$1,687.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$16.87562$55,689.55
Manufacturers Standard Package