Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP47CVD21-E/MF | |
|---|---|
DigiKey Part Number | 150-MCP47CVD21-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CVD21-E/MF |
Description | IC DAC 12BIT 10-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4µs | Package / Case 10-VFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-DFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47CMD21-E/MF | Microchip Technology | 136 | 150-MCP47CMD21-E/MF-ND | $17.76000 | Parametric Equivalent |
| MCP47CMD21T-E/MF | Microchip Technology | 2,200 | 150-MCP47CMD21T-E/MFCT-ND | $17.76000 | Parametric Equivalent |
| MCP47CVD21T-E/MF | Microchip Technology | 0 | 150-MCP47CVD21T-E/MFCT-ND | $16.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $13.42092 | $3,221.02 |



