MCP47CMD11T-E/MF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.53694
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.30372
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.10000
Datasheet
10 Bit Digital to Analog Converter 1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CMD11T-E/MF

DigiKey Part Number
150-MCP47CMD11T-E/MFTR-ND - Tape & Reel (TR)
150-MCP47CMD11T-E/MFCT-ND - Cut Tape (CT)
150-MCP47CMD11T-E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP47CMD11T-E/MF
Description
IC DAC 10BIT 10-DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.25 (Max), ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.66000$12.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$9.53699$31,472.07
Manufacturers Standard Package