14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4452-103E/ST

DigiKey Part Number
MCP4452-103E/ST-ND
Manufacturer
Manufacturer Product Number
MCP4452-103E/ST
Description
IC DGT POT 10KOHM 257TAP 14TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 257 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4452-103E/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
4
Number of Taps
257
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
Mute, Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.82000$14.82
25$12.34800$308.70
100$11.19550$1,119.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.